DSA200200L
vs
DSC2002R0L
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
PANASONIC CORP
PANASONIC CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B-B, SC-59A, 3 PIN
HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B-B, SC-59A, 3 PIN
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Samacsys Manufacturer
Panasonic
Panasonic
Collector Current-Max (IC)
0.5 A
0.5 A
Collector-Emitter Voltage-Max
50 V
50 V
Configuration
SINGLE
SINGLE
DC Current Gain-Min (hFE)
120
120
JEDEC-95 Code
TO-236AA
TO-236AA
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e6
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity/Channel Type
NPN
NPN
Surface Mount
YES
YES
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Transistor Application
AMPLIFIER
AMPLIFIER
Transistor Element Material
SILICON
SILICON
Transition Frequency-Nom (fT)
160 MHz
160 MHz
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare DSA200200L with alternatives
Compare DSC2002R0L with alternatives