DSA1001DI3-027.0000TVAO vs 530CB27M0000DG feature comparison

DSA1001DI3-027.0000TVAO Microchip Technology Inc

Buy Now Datasheet

530CB27M0000DG Silicon Laboratories Inc

Buy Now Datasheet
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC SILICON LABORATORIES INC
Package Description CDFN, COL, 4 PIN ROHS COMPLIANT, SMD, 6 PIN
Reach Compliance Code compliant compliant
Category CO2 Kg 3.96 3.96
Compliance Temperature Grade Industrial: -40C to +85C Industrial: -40C to +85C
Candidate List Date 2018-01-15 2019-01-15
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free
Conflict Mineral Status Source CMRT V2.00 CMRT V5.11
Qualifications AEC-Q100
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE; TR TRAY
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 20% 20%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Operating Frequency-Nom 27 MHz 27 MHz
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 10 KOHM, 15 pF
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7.0mm x 5.0mm x 1.85mm
Rise Time-Max 2 ns
Screening Level AEC-Q100
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 2
Pbfree Code Yes
Rohs Code Yes
Total Weight 186.63
CO2 739.0548
EU RoHS Version RoHS 2 (2015/863/EU)
CAS Accounted for Wt 99
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 7440-48-4, 7440-02-0, 13463-67-7
EFUP e
JESD-609 Code e4
Number of Terminals 6
Operating Frequency-Max 945 MHz
Operating Frequency-Min 10 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code DILCC6,.2
Qualification Status Not Qualified
Supply Current-Max 88 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Compare DSA1001DI3-027.0000TVAO with alternatives