DSA1001CL2-012.2880VAO vs ISM92-3351AH-12.000MHZ feature comparison

DSA1001CL2-012.2880VAO Microchip Technology Inc

Buy Now Datasheet

ISM92-3351AH-12.000MHZ ILSI America LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer MICROCHIP TECHNOLOGY INC ILSI AMERICA LLC
Package Description CDFN, 4 PIN SMD, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE ENABLE/DISABLE FUNCTION; TR, 7/10 INCH
Fall Time-Max 2 ns 5 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 12.288 MHz 12 MHz
Operating Temperature-Max 105 °C 70 °C
Operating Temperature-Min -40 °C -20 °C
Oscillator Type CMOS HCMOS/TTL
Output Load 15 pF 10 TTL, 15 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC
Package Equivalence Code DILCC4,.1,83
Physical Dimension 3.2mm x 2.5mm x 0.85mm 5.0mm x 3.2mm x 1.6mm
Rise Time-Max 2 ns 5 ns
Screening Level AEC-Q100; MIL-STD-883
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 45/55 %
Base Number Matches 1 2
Samacsys Manufacturer ILSI AMERICA
Supply Voltage-Max 3.465 V
Supply Voltage-Min 3.135 V

Compare DSA1001CL2-012.2880VAO with alternatives