DSA1001BL2-008.0000TVAO vs DSC1003CI2-008.0000T feature comparison

DSA1001BL2-008.0000TVAO Microchip Technology Inc

Buy Now Datasheet

DSC1003CI2-008.0000T Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description CDFN, 4 PIN CDFN, COL, 4 PIN
Reach Compliance Code compliant compliant
Additional Feature STANDBY; ENABLE/DISABLE FUNCTION; OTHER SUPPLY VOLTAGE ALSO AVAILABLE STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V
Fall Time-Max 2 ns 2 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 25% 25%
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 8 MHz 8 MHz
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Oscillator Type CMOS CMOS
Output Load 15 pF 10 KOHM, 25 pF
Output Low Current-Max 4 mA
Package Body Material PLASTIC PLASTIC/EPOXY
Package Equivalence Code DILCC4,.12 DILCC4,.1,83
Physical Dimension 5.0mm x 3.2mm x 0.85mm 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns 2 ns
Screening Level AEC-Q100; MIL-STD-883 AEC-Q100; MIL-STD-883
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Base Number Matches 1 1
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.7 V

Compare DSA1001BL2-008.0000TVAO with alternatives

Compare DSC1003CI2-008.0000T with alternatives