DS90LV110TMTCX vs DS90LV110ATMT feature comparison

DS90LV110TMTCX National Semiconductor Corporation

Buy Now Datasheet

DS90LV110ATMT Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Lifetime Buy
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP TEXAS INSTRUMENTS INC
Package Description TSSOP-28 TSSOP-28
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Family 90LV 90LV
Input Conditioning DIFFERENTIAL DIFFERENTIAL
JESD-30 Code R-PDSO-G28 R-PDSO-G28
JESD-609 Code e0 e0
Length 9.7 mm 9.7 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 28 28
Number of True Outputs 10 10
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SSOP SSOP
Package Equivalence Code TSSOP28,.25 TSSOP28,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, SHRINK PITCH SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel) 235 235
Prop. Delay@Nom-Sup 3.6 ns 3.9 ns
Propagation Delay (tpd) 3.6 ns 3.9 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.091 ns 0.091 ns
Seated Height-Max 1.2 mm 1.1 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 20
Width 4.4 mm 4.4 mm
Base Number Matches 2 4
Pbfree Code Yes
Part Package Code SSOP
Pin Count 28
ECCN Code EAR99
Samacsys Manufacturer Texas Instruments
Load Capacitance (CL) 5 pF
Packing Method TUBE
Power Supply Current-Max (ICC) 160 mA

Compare DS90LV110TMTCX with alternatives

Compare DS90LV110ATMT with alternatives