DS87C520-QCL+T&R
vs
S87C654-5F40
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
PHILIPS COMPONENTS
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
,
Pin Count
44
Reach Compliance Code
compliant
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
16
16
Bit Size
8
8
CPU Family
8051
Clock Frequency-Max
33 MHz
16 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
R-GDIP-T40
JESD-609 Code
e3
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
32
Number of Terminals
44
40
On Chip Program ROM Width
8
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
1280
ROM (words)
16384
ROM Programmability
OTPROM
UVPROM
Seated Height-Max
4.572 mm
Speed
33 MHz
16 MHz
Supply Current-Max
45 mA
38 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
QUAD
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Compare DS87C520-QCL+T&R with alternatives
Compare S87C654-5F40 with alternatives