DS520-30EAA02
vs
CFSH01-30PBFREE
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAK CHEONG ELECTRONICS HOLDINGS CO LTD
CENTRAL SEMICONDUCTOR CORP
Package Description
DFN0603, 2 PIN
Reach Compliance Code
compliant
compliant
Application
GENERAL PURPOSE
GENERAL PURPOSE
Breakdown Voltage-Min
30 V
30 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.65 V
0.46 V
JESD-30 Code
R-PBCC-N2
R-PBCC-N2
Non-rep Pk Forward Current-Max
0.5 A
0.5 A
Number of Elements
1
1
Number of Phases
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
CHIP CARRIER
CHIP CARRIER
Power Dissipation-Max
0.1 W
0.1 W
Rep Pk Reverse Voltage-Max
30 V
30 V
Reverse Current-Max
20 µA
0.3 µA
Reverse Test Voltage
30 V
10 V
Surface Mount
YES
YES
Technology
SCHOTTKY
SCHOTTKY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8541.10.00.70
Date Of Intro
2018-01-31
Additional Feature
LOW LEAKAGE CURRENT
JESD-609 Code
e3
Operating Temperature-Min
-65 °C
Terminal Finish
MATTE TIN OVER NICKEL
Compare DS520-30EAA02 with alternatives
Compare CFSH01-30PBFREE with alternatives