DS5022P-153MSD vs DS5022P-153MSB feature comparison

DS5022P-153MSD Coilcraft Inc

Buy Now Datasheet

DS5022P-153MSB Coilcraft Inc

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer COILCRAFT INC COILCRAFT INC
Package Description 7160 7160
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8504.50.80.00 8504.50.80.00
Case/Size Code 7160 7160
Construction Shielded Shielded
Core Material Ferrite Ferrite
DC Resistance 0.048 Ω 0.048 Ω
Inductance-Nom (L) 15 µH 15 µH
Inductor Application POWER INDUCTOR POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR GENERAL PURPOSE INDUCTOR
JESD-609 Code e0 e0
Number of Functions 1 1
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Height 7.62 mm 7.62 mm
Package Length 18.03 mm 18.03 mm
Package Style SMT SMT
Package Width 15.24 mm 15.24 mm
Packing Method TR, Embossed Plastic, 13 Inch TR
Rated Current-Max 3.4 A 3.4 A
Self Resonance Frequency 20 MHz 20 MHz
Shape/Size Description RECTANGULAR PACKAGE RECTANGULAR PACKAGE
Shielded YES YES
Surface Mount YES YES
Terminal Finish Tin/Lead (Sn63Pb37) Tin/Lead (Sn63Pb37)
Terminal Placement DUAL ENDED DUAL ENDED
Terminal Shape WRAPAROUND WRAPAROUND
Test Frequency 0.1 MHz 0.1 MHz
Tolerance 20% 20%
Base Number Matches 1 1

Compare DS5022P-153MSD with alternatives

Compare DS5022P-153MSB with alternatives