DS5022P-153MLB
vs
DS5022P-153MLD
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Not Recommended
Ihs Manufacturer
COILCRAFT INC
COILCRAFT INC
Package Description
7160
7160
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8504.50.80.00
8504.50.80.00
Case/Size Code
7160
7160
Construction
Shielded
Shielded
Core Material
Ferrite
Ferrite
DC Resistance
0.048 Ω
0.048 Ω
Inductance-Nom (L)
15 µH
15 µH
Inductor Application
POWER INDUCTOR
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
e4
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Height
7.62 mm
7.62 mm
Package Length
18.03 mm
18.03 mm
Package Style
SMT
SMT
Package Width
15.24 mm
15.24 mm
Packing Method
TR
TR, Embossed Plastic, 13 Inch
Rated Current-Max
3.4 A
3.4 A
Self Resonance Frequency
20 MHz
20 MHz
Shape/Size Description
RECTANGULAR PACKAGE
RECTANGULAR PACKAGE
Shielded
YES
YES
Surface Mount
YES
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Gold (Au) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
DUAL ENDED
Terminal Shape
WRAPAROUND
WRAPAROUND
Test Frequency
0.1 MHz
0.1 MHz
Tolerance
20%
20%
Base Number Matches
1
1
Compare DS5022P-153MLB with alternatives
Compare DS5022P-153MLD with alternatives