DS4E-M-DC48V
vs
FBR244NG024/02CS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
PANASONIC CORP
|
FUJITSU COMPONENT LTD
|
Package Description |
ROHS COMPLIANT
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.41.00.20
|
8536.41.00.20
|
Samacsys Manufacturer |
Panasonic
|
|
Body Breadth |
9.9 mm
|
9.6 mm
|
Body Height |
9.9 mm
|
10 mm
|
Body Length or Diameter |
35.24 mm
|
20 mm
|
Coil Current(DC)-Max |
0.008 A
|
0.023 A
|
Coil Operate Voltage(DC) |
33.6 V
|
15.8 V
|
Coil Power |
400 mW
|
550 mW
|
Coil Release Voltage(DC) |
4.8 V
|
1.06 V
|
Coil Resistance |
5760 Ω
|
1050 Ω
|
Coil Voltage(DC)-Max |
48 V
|
24 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
.5A@120VAC
|
Contact Current(AC)-Max |
2 A
|
0.5 A
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Rating R Load |
2A@30VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
250 V
|
120 V
|
Contact Voltage(DC)-Max |
30 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
500000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
THROUGH HOLE-STRAIGHT MOUNT
|
THROUGH HOLE-STRAIGHT MOUNT
|
Operate Time |
10 ms
|
6 ms
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-30 °C
|
Packing Method |
BOX; TUBE
|
TUBE
|
Physical Dimension |
35.24mm x 9.9mm x 9.9mm
|
20mm X 9.6mm X 10mm
|
Reference Standard |
CSA; UL
|
|
Relay Action |
MOMENTARY
|
MOMENTARY
|
Relay Function |
4PDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
5 ms
|
3 ms
|
Sealing |
EPOXY RESIN SEALED
|
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
3
|
|
|
|
Compare DS4E-M-DC48V with alternatives
Compare FBR244NG024/02CS with alternatives