DS442X-BT
vs
RB520S-40
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
SANYO ELECTRIC CO LTD
|
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
Package Description |
O-PALF-W2
|
SOD-523, 2 PIN
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.70
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Case Connection |
ISOLATED
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
RECTIFIER DIODE
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF) |
0.65 V
|
0.55 V
|
JESD-30 Code |
O-PALF-W2
|
R-PDSO-F2
|
Number of Elements |
1
|
1
|
Number of Phases |
1
|
1
|
Number of Terminals |
2
|
2
|
Output Current-Max |
0.13 A
|
0.2 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
RECTANGULAR
|
Package Style |
LONG FORM
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
|
Reverse Current-Max |
0.5 µA
|
10 µA
|
Reverse Recovery Time-Max |
0.002 µs
|
|
Surface Mount |
NO
|
YES
|
Terminal Form |
WIRE
|
FLAT
|
Terminal Position |
AXIAL
|
DUAL
|
Base Number Matches |
1
|
6
|
Additional Feature |
|
HIGH RELIABILITY
|
Breakdown Voltage-Min |
|
40 V
|
Non-rep Pk Forward Current-Max |
|
1 A
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-40 °C
|
Power Dissipation-Max |
|
0.15 W
|
Reference Standard |
|
MIL-STD-202
|
Rep Pk Reverse Voltage-Max |
|
40 V
|
Reverse Test Voltage |
|
40 V
|
Technology |
|
SCHOTTKY
|
|
|
|
Compare DS442X-BT with alternatives