DS422-01TG vs HDS422-01GG feature comparison

DS422-01TG Advanced Interconnections Corp

Buy Now Datasheet

HDS422-01GG Advanced Interconnections Corp

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ADVANCED INTERCONNECTIONS CORP ADVANCED INTERCONNECTIONS CORP
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Category CO2 Kg 4 4
Compliance Temperature Grade Military: -60C to +140C Military: -60C to +260C
Candidate List Date 2018-06-27 2018-06-27
Additional Feature STANDARD: UL 94V-0, LOW PROFILE STANDARD: UL 94V-0, LOW PROFILE
Body Breadth 0.5 inch 0.5 inch
Body Depth 0.165 inch 0.165 inch
Body Length 1.1 inch 1.1 inch
Contact Configuration RECTANGLE RECTANGLE
Contact Finish Mating GOLD OVER NICKEL GOLD OVER NICKEL
Contact Finish Termination Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier Gold (Au) - with Nickel (Ni) barrier
Contact Material BERYLLIUM COPPER ALLOY BERYLLIUM COPPER ALLOY
Contact Style RND PIN-SKT RND PIN-SKT
Device Socket Type IC SOCKET IC SOCKET
Device Type Used On DIP22 DIP22
Housing Material THERMOPLASTIC POLYESTER POLYETHYLENE
JESD-609 Code e0 e4
Mating Contact Pitch 0.1 inch 0.1 inch
Mounting Style STRAIGHT STRAIGHT
Number of Contacts 22 22
Operating Temperature-Max 140 °C 260 °C
Operating Temperature-Min -60 °C -60 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 0.4 mm 0.4 mm
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Base Number Matches 1 1

Compare DS422-01TG with alternatives

Compare HDS422-01GG with alternatives