DS32KHZSN#T&R
vs
DS32KHZS/T
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Part Package Code
16-SOIC_W-300_MIL
SOIC
Pin Count
16
16
Manufacturer Package Code
16-SOIC_W-300_MIL
Date Of Intro
2003-02-17
Samacsys Manufacturer
Analog Devices
Additional Feature
ALSO REQUIRES 2.7V TO 5.5V BATTERY SUPPLY
ALSO REQUIRES 2.7V TO 5.5V BATTERY SUPPLY
Analog IC - Other Type
ANALOG CIRCUIT
ANALOG CIRCUIT
JESD-30 Code
R-PDSO-G16
R-PDSO-G16
JESD-609 Code
e3
Length
10.285 mm
10.3 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.67 mm
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
7.5 mm
7.5 mm
Base Number Matches
1
6
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
Package Description
SOP,
Reach Compliance Code
unknown
Compare DS32KHZSN#T&R with alternatives
Compare DS32KHZS/T with alternatives