DS32EV100SD/NOPB vs MAX24104ELT+ feature comparison

DS32EV100SD/NOPB Texas Instruments

Buy Now Datasheet

MAX24104ELT+ Analog Devices Inc

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description GREEN, WSON-14
Reach Compliance Code compliant
ECCN Code 5A991.B.1
HTS Code 8542.39.00.01
Samacsys Manufacturer Texas Instruments
JESD-30 Code R-PDSO-N14 R-PBGA-B34
JESD-609 Code e3
Length 4 mm 6.5 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 14 34
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HLGA
Package Equivalence Code SOLCC14,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Qualification Status Not Qualified
Seated Height-Max 0.8 mm 1.14 mm
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Telecom IC Type LINE EQUALIZER LINE EQUALIZER
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Matte Tin (Sn)
Terminal Form NO LEAD BUTT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
Width 3 mm 4 mm
Base Number Matches 1 2
Part Package Code 34-LGA-4X6.5X1
Pin Count 34
Manufacturer Package Code 34-LGA-4X6.5X1
Date Of Intro 2014-10-16
Technology BICMOS

Compare DS32EV100SD/NOPB with alternatives

Compare MAX24104ELT+ with alternatives