DS3232MZ+
vs
M41ST84WMH6
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
STMICROELECTRONICS
Package Description
SOP, SOP8,.25
SOP, SOP28,.5
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
0.032 MHz
0.032 MHz
External Data Bus Width
Information Access Method
SERIAL(I2C)
SERIAL(I2C), SERIAL, 2-WIRE
Interrupt Capability
Y
Y
JESD-30 Code
R-PDSO-G8
R-PDSO-G28
JESD-609 Code
e3
e0
Length
4.9 mm
18.1 mm
Moisture Sensitivity Level
1
Number of Terminals
8
28
Number of Timers
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.25
SOP28,.5
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
3.05 mm
Supply Voltage-Max
4.5 V
3.6 V
Supply Voltage-Min
2.3 V
2.8 V
Supply Voltage-Nom
3.3 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time-Min
SECONDS
1/100 SECOND
Time@Peak Reflow Temperature-Max (s)
30
Volatile
NO
NO
Width
3.9 mm
8.56 mm
uPs/uCs/Peripheral ICs Type
TIMER, REAL TIME CLOCK
TIMER, REAL TIME CLOCK
Base Number Matches
4
4
Part Package Code
SOIC
Pin Count
28
Compare DS3232MZ+ with alternatives
Compare M41ST84WMH6 with alternatives