DS3231S-C15/T&R
vs
ISL12029IV30AZ
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
RENESAS ELECTRONICS CORP
|
Part Package Code |
SOIC
|
|
Package Description |
0.300 INCH, SOIC-16
|
,
|
Pin Count |
16
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
0.032 MHz
|
|
External Data Bus Width |
|
|
Information Access Method |
SERIAL(I2C)
|
|
JESD-30 Code |
R-PDSO-G16
|
|
JESD-609 Code |
e0
|
|
Length |
10.3 mm
|
|
Moisture Sensitivity Level |
1
|
|
Number of Terminals |
16
|
|
Number of Timers |
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
SOP
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
2.65 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2.3 V
|
|
Supply Voltage-Nom |
3.3 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
|
Width |
7.5 mm
|
|
uPs/uCs/Peripheral ICs Type |
TIMER, REAL TIME CLOCK
|
TIMER, REAL TIME CLOCK
|
Base Number Matches |
1
|
2
|
|
|
|
Compare DS3231S-C15/T&R with alternatives
Compare ISL12029IV30AZ with alternatives