DS3150T+ vs LXT351QE feature comparison

DS3150T+ Maxim Integrated Products

Buy Now Datasheet

LXT351QE Level One

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC LEVEL ONE
Part Package Code QFP QFP
Package Description TFQFP, TQFP48,.35SQ ,
Pin Count 48 44
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G48 S-PQFP-G44
JESD-609 Code e3
Length 7 mm
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 48 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QFP
Package Equivalence Code TQFP48,.35SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm
Supply Current-Max 0.11 mA
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm
Base Number Matches 7 1

Compare DS3150T+ with alternatives

Compare LXT351QE with alternatives