DS3134 vs DS21458 feature comparison

DS3134 Maxim Integrated Products

Buy Now Datasheet

DS21458 Dallas Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DALLAS SEMICONDUCTOR
Part Package Code BGA
Package Description 27 X 27 MM, PLASTIC, BGA-256
Pin Count 256
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
JESD-30 Code S-PBGA-B256
JESD-609 Code e0
Length 27 mm
Number of Functions 1
Number of Terminals 256
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code BGA
Package Shape SQUARE
Package Style GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 2.34 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Telecom IC Type FRAMER
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form BALL
Terminal Pitch 1.27 mm
Terminal Position BOTTOM
Width 27 mm
Base Number Matches 3 2

Compare DS3134 with alternatives