DS2E-M-DC24V-R vs DS4E-M-DC48V feature comparison

DS2E-M-DC24V-R Panasonic Electronic Components

Buy Now Datasheet

DS4E-M-DC48V Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PANASONIC CORP PANASONIC CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8536.49.00.50 8536.41.00.20
Body Breadth 9.9 mm 9.9 mm
Body Height 9.9 mm 9.9 mm
Body Length or Diameter 20 mm 35.24 mm
Coil Current(DC)-Max 0.017 A 0.008 A
Coil Operate Voltage(DC) 16.8 V 33.6 V
Coil Power 400 mW 400 mW
Coil Release Voltage(DC) 2.4 V 4.8 V
Coil Resistance 1440 Ω 5760 Ω
Coil Voltage(DC)-Max 24 V 48 V
Coil/Input Supply Type DC DC
Contact (AC) Max Rating R Load 2A@250VAC 2A@250VAC
Contact Current(AC)-Max 2 A 2 A
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@220VDC 2A@30VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 220 V 30 V
Contact/Output Supply Type AC/DC AC/DC
Electrical Life 500000 Cycle(s) 500000 Cycle(s)
Mounting Feature THROUGH HOLE-STRAIGHT MOUNT THROUGH HOLE-STRAIGHT MOUNT
Operate Time 3 ms 10 ms
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Packing Method BOX BOX; TUBE
Physical Dimension 20mm x 9.9mm x 9.9mm 35.24mm x 9.9mm x 9.9mm
Reference Standard CSA; UL CSA; UL
Relay Action MOMENTARY MOMENTARY
Relay Function DPDT 4PDT
Relay Type POWER/SIGNAL RELAY POWER/SIGNAL RELAY
Release Time 2 ms 5 ms
Surface Mount NO NO
Termination Type SOLDER SOLDER
Base Number Matches 1 2
Package Description ROHS COMPLIANT
Samacsys Manufacturer Panasonic
Samacsys Modified On 2018-01-04 03:41:38
Category CO2 Kg 5.7
Compliance Temperature Grade Commercial Extended: -40C to +70C
Sealing EPOXY RESIN SEALED

Compare DS2E-M-DC24V-R with alternatives

Compare DS4E-M-DC48V with alternatives