DS2890V-000+
vs
DS2890-000
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
SOIC
|
|
Package Description |
TSOC-6
|
TO-92, 3 PIN
|
Pin Count |
6
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
SINGLE ELEMENT 256-POSITION LINEAR TAPER POTENTIOMETER
|
OPERATES AT 2.8V TO 6V SUPPLY
|
Control Interface |
1-WIRE SERIAL
|
1-WIRE SERIAL
|
Converter Type |
DIGITAL POTENTIOMETER
|
DIGITAL POTENTIOMETER
|
JESD-30 Code |
R-PDSO-C6
|
O-PBCY-T3
|
Length |
3.937 mm
|
|
Number of Functions |
1
|
1
|
Number of Positions |
256
|
256
|
Number of Terminals |
6
|
3
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LSOC
|
TO-92
|
Package Equivalence Code |
SOC6,.17
|
SIP3,.1,50
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE, LOW PROFILE
|
CYLINDRICAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Resistance Law |
LINEAR
|
LINEAR
|
Resistance Tolerance-Max |
25%
|
25%
|
Seated Height-Max |
1.5 mm
|
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
NO
|
Temperature Coefficient-Nom |
800 ppm/°C
|
800 ppm/°C
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
C BEND
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Total Resistance-Nom |
10000 Ω
|
100000 Ω
|
Width |
3.81 mm
|
|
Base Number Matches |
1
|
2
|
Bandwidth-Nom |
|
0.1 kHz
|
JESD-609 Code |
|
e0
|
Resistor Terminal Voltage-Max |
|
11 V
|
Resistor Terminal Voltage-Min |
|
-0.3 V
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare DS2890V-000+ with alternatives
Compare DS2890-000 with alternatives