DS2780G+T&R vs MAX17040G+T feature comparison

DS2780G+T&R Analog Devices Inc

Buy Now Datasheet

MAX17040G+T Analog Devices Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Part Package Code 10-LFCSP-4X3X0.75 8-LFCSP-2X3X0.75
Pin Count 10 8
Manufacturer Package Code 10-LFCSP-4X3X0.75 8-LFCSP-2X3X0.75
Date Of Intro 2004-12-10 2010-05-21
Samacsys Manufacturer Analog Devices Analog Devices
Adjustable Threshold NO NO
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT POWER SUPPLY MANAGEMENT CIRCUIT
JESD-30 Code R-PDSO-N10 R-PDSO-N8
JESD-609 Code e4 e3
Length 4 mm 3 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 10 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -20 °C -20 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Equivalence Code SOLCC10,.16,20 SOLCC8,.12,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.8 mm 0.8 mm
Supply Current-Max (Isup) 0.105 mA 0.075 mA
Supply Voltage-Max (Vsup) 4.5 V 4.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.5 V
Supply Voltage-Nom (Vsup) 3.8 V 3.6 V
Surface Mount YES YES
Temperature Grade OTHER OTHER
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Matte Tin (Sn)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 3 mm 2 mm
Base Number Matches 1 1
Samacsys Description Battery Management Compact, Low-Cost 1S/2S Fuel Gauges
Samacsys Modified On 2023-03-07 16:10:32
Total Weight 93.29
Category CO2 Kg 12.04
CO2 1123.2116
Compliance Temperature Grade Commercial Extended: -20C to +70C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2024-01-23
CAS Accounted for Wt 100
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4
EFUP e
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31

Compare DS2780G+T&R with alternatives

Compare MAX17040G+T with alternatives