DS2775G+
vs
BQ51050BRHLR
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Active
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
TEXAS INSTRUMENTS INC
|
Part Package Code |
DFN
|
|
Package Description |
TDFN-14
|
|
Pin Count |
14
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustable Threshold |
YES
|
|
Analog IC - Other Type |
POWER SUPPLY SUPPORT CIRCUIT
|
POWER SUPPLY SUPPORT CIRCUIT
|
JESD-30 Code |
R-XDSO-N14
|
R-PQCC-N20
|
JESD-609 Code |
e4
|
e4
|
Length |
5 mm
|
4.5 mm
|
Moisture Sensitivity Level |
1
|
2
|
Number of Channels |
1
|
|
Number of Functions |
1
|
|
Number of Terminals |
14
|
20
|
Operating Temperature-Max |
70 °C
|
125 °C
|
Operating Temperature-Min |
-20 °C
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
HVSON
|
HVQCCN
|
Package Equivalence Code |
SOLCC14,.2,16
|
LCC20/24,.14X.18,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel) |
260
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
0.8 mm
|
0.9 mm
|
Supply Current-Max (Isup) |
0.3 mA
|
10 mA
|
Supply Voltage-Max (Vsup) |
9.2 V
|
10 V
|
Supply Voltage-Min (Vsup) |
4 V
|
4 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
NICKEL PALLADIUM GOLD
|
NICKEL PALLADIUM GOLD
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
0.4 mm
|
0.5 mm
|
Terminal Position |
DUAL
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
30
|
30
|
Width |
3 mm
|
3.5 mm
|
Base Number Matches |
2
|
1
|
Samacsys Manufacturer |
|
Texas Instruments
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
4 V
|
Threshold Voltage-Nom |
|
+15V
|
|
|
|
Compare DS2775G+ with alternatives
Compare BQ51050BRHLR with alternatives