DS2731E+T&R vs R3111N442C-TR-FE feature comparison

DS2731E+T&R Maxim Integrated Products

Buy Now Datasheet

R3111N442C-TR-FE Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC RICOH ELECTRONIC DEVICES CO LTD
Part Package Code TSSOP SOT-23
Package Description HTSSOP, LSSOP,
Pin Count 28 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustable Threshold YES YES
Analog IC - Other Type BATTERY BACKUP SUPERVISOR VOLTAGE DETECTOR
JESD-30 Code R-PDSO-G28 R-PDSO-G3
JESD-609 Code e3 e3
Length 9.7 mm 2.9 mm
Moisture Sensitivity Level 1 1
Number of Channels 1 1
Number of Functions 1 1
Number of Terminals 28 3
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP LSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.4 mm
Supply Voltage-Max (Vsup) 13.2 V 10 V
Supply Voltage-Min (Vsup) 10.8 V 0.7 V
Supply Voltage-Nom (Vsup) 12 V 12 V
Surface Mount YES YES
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.95 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 10
Width 4.4 mm 1.6 mm
Base Number Matches 1 1
Package Equivalence Code TO-236
Technology CMOS
Threshold Voltage-Nom +4.4V

Compare DS2731E+T&R with alternatives

Compare R3111N442C-TR-FE with alternatives