DS26C32AMW/883
vs
AM26LS32BJCTR
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
ADVANCED MICRO DEVICES INC
|
Part Package Code |
DFP
|
QLCC
|
Package Description |
CERAMIC, LGA-16
|
QCCJ,
|
Pin Count |
16
|
20
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
Texas Instruments
|
|
Additional Feature |
LG-MAX
|
|
Input Characteristics |
DIFFERENTIAL SCHMITT TRIGGER
|
DIFFERENTIAL SCHMITT TRIGGER
|
Interface IC Type |
LINE RECEIVER
|
LINE RECEIVER
|
Interface Standard |
EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
V.10; V.11; EIA-422; EIA-423; FED STD 1020; FED STD 1030
|
JESD-30 Code |
R-GDFP-F16
|
S-PQCC-J20
|
JESD-609 Code |
e0
|
|
Length |
9.906 mm
|
8.9662 mm
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
4
|
4
|
Number of Terminals |
16
|
20
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Output Characteristics |
3-STATE
|
3-STATE
|
Output Low Current-Max |
0.006 A
|
|
Output Polarity |
TRUE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DFP
|
QCCJ
|
Package Equivalence Code |
FL16,.3
|
LDCC20,.4SQ
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FLATPACK
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Receive Delay-Max |
35 ns
|
26 ns
|
Receiver Number of Bits |
4
|
4
|
Screening Level |
MIL-STD-883
|
|
Seated Height-Max |
2.032 mm
|
4.572 mm
|
Supply Current-Max |
23 mA
|
|
Supply Voltage-Max |
5.5 V
|
5.25 V
|
Supply Voltage-Min |
4.5 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Supply Voltage1-Max |
5.5 V
|
|
Supply Voltage1-Min |
4.5 V
|
|
Supply Voltage1-Nom |
5 V
|
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
BIPOLAR
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
FLAT
|
J BEND
|
Terminal Pitch |
1.27 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
QUAD
|
Width |
6.35 mm
|
8.9662 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare DS26C32AMW/883 with alternatives
Compare AM26LS32BJCTR with alternatives