DS26503LN vs T-7630 feature comparison

DS26503LN Rochester Electronics LLC

Buy Now Datasheet

T-7630

Part not found

Search for T-7630
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QFP
Package Description LFQFP,
Pin Count 64
Reach Compliance Code unknown
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 10 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 245
Qualification Status COMMERCIAL
Seated Height-Max 1.6 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Telecom IC Type FRAMER
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 10 mm
Base Number Matches 2