DS26503L+ vs DS26502LN feature comparison

DS26503L+ Maxim Integrated Products

Buy Now Datasheet

DS26502LN Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code QFP QFP
Package Description 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
Pin Count 64 64
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Carrier Type CEPT PCM-30/E-1 CEPT PCM-30/E-1
Carrier Type (2) T-1(DS1) T-1(DS1)
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e0
Length 10 mm 10 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 64 64
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Current-Max 150 mA 150 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type FRAMER FRAMER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 10 mm 10 mm
Base Number Matches 1 1

Compare DS26503L+ with alternatives

Compare DS26502LN with alternatives