DS26502LB1 vs DS26504L feature comparison

DS26502LB1 Maxim Integrated Products

Buy Now Datasheet

DS26504L Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Peak Reflow Temperature (Cel) NOT SPECIFIED 245
Telecom IC Type FRAMER FRAMER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Base Number Matches 1 2
Part Package Code QFP
Package Description 10 X 10 MM, 1.40 MM HEIGHT, LQFP-64
Pin Count 64
JESD-30 Code S-PQFP-G64
JESD-609 Code e0
Length 10 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Terminals 64
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status COMMERCIAL
Seated Height-Max 1.6 mm
Supply Voltage-Nom 3.3 V
Surface Mount YES
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 10 mm

Compare DS26502LB1 with alternatives