DS2506S-UNW
vs
AT17LV65-10NC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
DALLAS SEMICONDUCTOR
ATMEL CORP
Package Description
SOP,
0.150 INCH, PLASTIC, MS-012AA, SOIC-8
Reach Compliance Code
unknown
compliant
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
Memory Density
65536 bit
65536 bit
Memory IC Type
OTP ROM
CONFIGURATION MEMORY
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
65536 words
65536 words
Number of Words Code
64000
64000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Organization
64KX1
64KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
3.6 V
Supply Voltage-Min (Vsup)
2.8 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.32.00.51
Access Time-Max
75 ns
Clock Frequency-Max (fCLK)
10 MHz
JESD-609 Code
e0
Length
4.925 mm
Moisture Sensitivity Level
1
Output Characteristics
3-STATE
Package Equivalence Code
SOP8,.25
Seated Height-Max
1.75 mm
Standby Current-Max
0.00005 A
Supply Current-Max
0.005 mA
Supply Voltage-Nom (Vsup)
3.3 V
Terminal Finish
TIN LEAD
Terminal Pitch
1.27 mm
Width
3.9 mm
Compare AT17LV65-10NC with alternatives