DS2505P+ vs DS2505P-UNW feature comparison

DS2505P+ Maxim Integrated Products

Buy Now Datasheet

DS2505P-UNW Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code SOIC SOIC
Package Description SOC, SOC6,.17 LSOC, SOC6,.17
Pin Count 6 6
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15000 ns
Additional Feature MICROLAN COMPATIBLE MICROLAN COMPATIBLE
I/O Type COMMON COMMON
JESD-30 Code R-PDSO-C6 R-PDSO-C6
JESD-609 Code e3
Length 3.94 mm 3.94 mm
Memory Density 16384 bit 16384 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 1 8
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 6 6
Number of Words 16384 words 2048 words
Number of Words Code 16000 2000
Operating Mode ASYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 16KX1 2KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOC LSOC
Package Equivalence Code SOC6,.17 SOC6,.17
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE, LOW PROFILE
Parallel/Serial SERIAL SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.8 V 2.8 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology MOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form C BEND C BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.76 mm 3.76 mm
Base Number Matches 5 1

Compare DS2505P+ with alternatives

Compare DS2505P-UNW with alternatives