DS2502V
vs
DS2432P
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
DALLAS SEMICONDUCTOR
ROCHESTER ELECTRONICS LLC
Package Description
TSOC-6
0.150 INCH, TSOC-6
Reach Compliance Code
unknown
unknown
Access Time-Max
15000 ns
Additional Feature
MICROLAN COMPATIBLE
I/O Type
COMMON
JESD-30 Code
R-PDSO-C6
R-PDSO-C6
JESD-609 Code
e0
e0
Memory Density
1024 bit
1024 bit
Memory IC Type
OTP ROM
EEPROM
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
6
6
Number of Words
128 words
1024 words
Number of Words Code
128
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
1KX1
Output Characteristics
OPEN-DRAIN
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOC
SOC
Package Equivalence Code
SOC6,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
COMMERCIAL
Supply Voltage-Max (Vsup)
6 V
5.25 V
Supply Voltage-Min (Vsup)
2.8 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
C BEND
C BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
2
3
Pbfree Code
No
Part Package Code
SOIC
Pin Count
6
Length
3.94 mm
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Seated Height-Max
1.5 mm
Serial Bus Type
1-WIRE
Time@Peak Reflow Temperature-Max (s)
20
Width
3.76 mm