DS2502V
vs
DS2406P/T&R
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
SOIC
SOIC
Package Description
3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6
TSOC-6
Pin Count
6
6
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.32.00.71
Access Time-Max
15000 ns
Additional Feature
MICROLAN COMPATIBLE
I/O Type
COMMON
JESD-30 Code
R-PDSO-C6
R-PDSO-C6
JESD-609 Code
e0
e0
Length
3.94 mm
3.94 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
6
6
Number of Words
128 words
1024 words
Number of Words Code
128
1000
Operating Mode
ASYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
1KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOC
SOC
Package Equivalence Code
SOC6,.17
SOC6,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.8 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
C BEND
C BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.76 mm
3.76 mm
Base Number Matches
2
1
Pbfree Code
No
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
20
Compare DS2502V with alternatives
Compare DS2406P/T&R with alternatives