DS2502P-UNW
vs
DS2502P-E48+
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MAXIM INTEGRATED PRODUCTS INC
Package Description
3.70 X 4 MM, 1.50 MM HEIGHT, TSOC-6
SOC, SOC6,.17
Reach Compliance Code
unknown
compliant
Additional Feature
MICROLAN COMPATIBLE
I/O Type
COMMON
COMMON
JESD-30 Code
R-PDSO-C6
R-PDSO-C6
JESD-609 Code
e0
e3
Length
3.94 mm
3.94 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
6
6
Number of Words
128 words
1024 words
Number of Words Code
128
1000
Operating Mode
SYNCHRONOUS
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
1KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSOC
SOC
Package Equivalence Code
SOC6,.17
SOC6,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE
SMALL OUTLINE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.8 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
MOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
C BEND
C BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
3.76 mm
3.76 mm
Base Number Matches
2
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
6
ECCN Code
EAR99
HTS Code
8542.32.00.71
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Standby Current-Max
0.000005 A
Supply Current-Max
0.000005 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare DS2502P-UNW with alternatives
Compare DS2502P-E48+ with alternatives