DS2502/T&R vs DS2502+ feature comparison

DS2502/T&R Maxim Integrated Products

Buy Now Datasheet

DS2502+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code TO-92 TO-92
Package Description TO-92, SIP3,.1,50 LEAD FREE, TO-92, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 15000 ns 15000 ns
Additional Feature MICROLAN COMPATIBLE MICROLAN COMPATIBLE
I/O Type COMMON COMMON
JESD-30 Code O-PBCY-T3 O-PBCY-T3
JESD-609 Code e0 e3
Memory Density 1024 bit 1024 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 3 3
Number of Words 128 words 128 words
Number of Words Code 128 128
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128X8 128X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TO-92 TO-92
Package Equivalence Code SIP3,.1,50 SIP3,.1,50
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.8 V 2.8 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 4 46
Pbfree Code Yes
Peak Reflow Temperature (Cel) 250

Compare DS2502/T&R with alternatives

Compare DS2502+ with alternatives