DS2502+
vs
DS2502-E64
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
ANALOG DEVICES INC
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
3-TO92-N/A
TO-92
Package Description
LEAD FREE, TO-92, 3 PIN
TO-92,
Pin Count
3
3
Manufacturer Package Code
3-TO92-N/A
Reach Compliance Code
compliant
not_compliant
Date Of Intro
1999-10-21
Samacsys Manufacturer
Analog Devices
Access Time-Max
15000 ns
Additional Feature
MICROLAN COMPATIBLE
I/O Type
COMMON
JESD-30 Code
O-PBCY-T3
O-PBCY-T3
JESD-609 Code
e3
e0
Memory Density
1024 bit
1024 bit
Memory IC Type
OTP ROM
OTP ROM
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
3
3
Number of Words
128 words
1024 words
Number of Words Code
128
1000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
128X8
1KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
Parallel/Serial
SERIAL
Peak Reflow Temperature (Cel)
250
245
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
6 V
6 V
Supply Voltage-Min (Vsup)
2.8 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Base Number Matches
15
2
Pbfree Code
No
ECCN Code
EAR99
HTS Code
8542.32.00.71
Compare DS2502+ with alternatives
Compare DS2502-E64 with alternatives