DS2432P+
vs
DS2502P-E64+
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ANALOG DEVICES INC
Part Package Code
SOIC
6-PLCC-N/A
Package Description
0.150 INCH, ROHS COMPLIANT, TSOC-6
TSOC-6
Pin Count
6
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Data Retention Time-Min
10
Endurance
50000 Write/Erase Cycles
JESD-30 Code
R-PDSO-C6
R-PDSO-C6
JESD-609 Code
e3
e3
Length
3.94 mm
3.94 mm
Memory Density
1024 bit
1024 bit
Memory IC Type
EEPROM
OTP ROM
Memory Width
1
1
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
6
6
Number of Words
1024 words
1024 words
Number of Words Code
1000
1000
Operating Mode
ASYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
1KX1
1KX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOC
LSOC
Package Equivalence Code
SOC6,.17
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE
Parallel/Serial
SERIAL
SERIAL
Peak Reflow Temperature (Cel)
260
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.5 mm
1.5 mm
Serial Bus Type
1-WIRE
Supply Voltage-Max (Vsup)
5.25 V
6 V
Supply Voltage-Min (Vsup)
2.8 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
Matte Tin (Sn)
Terminal Form
C BEND
C BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Width
3.76 mm
3.76 mm
Base Number Matches
6
1
Manufacturer Package Code
6-PLCC-N/A
Date Of Intro
1999-10-20
Samacsys Manufacturer
Analog Devices
Compare DS2432P+ with alternatives
Compare DS2502P-E64+ with alternatives