DS2404-001 vs DS2417V feature comparison

DS2404-001 Dallas Semiconductor

Buy Now Datasheet

DS2417V Maxim Integrated Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-PDIP-T16 R-PDSO-C6
JESD-609 Code e0 e0
Number of Terminals 16 6
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOC
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE C BEND
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Part Package Code SOIC
Package Description SOC,
Pin Count 6
Clock Frequency-Max 0.032 MHz
External Data Bus Width
Information Access Method SERIAL, 1-WIRE
Number of Timers
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.2 V
Supply Voltage-Nom 2.7 V
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK

Compare DS2404-001 with alternatives

Compare DS2417V with alternatives