DS2404-001
vs
DS2417P+T&R
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DALLAS SEMICONDUCTOR
|
|
Reach Compliance Code |
unknown
|
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.39.00.01
|
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-C6
|
JESD-609 Code |
e0
|
e3
|
Number of Terminals |
16
|
6
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
LSOC
|
Package Equivalence Code |
DIP16,.3
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Matte Tin (Sn)
|
Terminal Form |
THROUGH-HOLE
|
C BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
6-PLCC-N/A
|
Pin Count |
|
6
|
Manufacturer Package Code |
|
6-PLCC-N/A
|
Date Of Intro |
|
1999-06-22
|
Samacsys Manufacturer |
|
Analog Devices
|
Clock Frequency-Max |
|
0.032 MHz
|
External Data Bus Width |
|
|
Information Access Method |
|
SERIAL, 1-WIRE
|
Length |
|
3.94 mm
|
Moisture Sensitivity Level |
|
1
|
Number of Timers |
|
|
Peak Reflow Temperature (Cel) |
|
260
|
Seated Height-Max |
|
1.5 mm
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2.5 V
|
Supply Voltage-Nom |
|
3 V
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
3.76 mm
|
uPs/uCs/Peripheral ICs Type |
|
TIMER, REAL TIME CLOCK
|
|
|
|
Compare DS2404-001 with alternatives
Compare DS2417P+T&R with alternatives