DS2400Y
vs
DS2401Z+T&R
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
DALLAS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.71
8542.39.00.01
JESD-30 Code
R-PDSO-G4
R-PDSO-G4
JESD-609 Code
e0
e3
Memory Density
64 bit
64 bit
Memory IC Type
MEMORY CIRCUIT
MEMORY CIRCUIT
Memory Width
1
1
Number of Functions
1
1
Number of Terminals
4
4
Number of Words
64 words
64 words
Number of Words Code
64
64
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
64X1
64X1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOT-223
SOT-223
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
6 V
Supply Voltage-Min (Vsup)
4.5 V
2.8 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
SOT-223
Package Description
SOT-223, 4 PIN
Pin Count
4
Length
6.5 mm
Moisture Sensitivity Level
1
Operating Mode
ASYNCHRONOUS
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.8 mm
Terminal Pitch
2.3 mm
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Compare DS2400Y with alternatives
Compare DS2401Z+T&R with alternatives