DS2151QNB/T&R
vs
MT8979AP
feature comparison
All Stats
Differences Only
Pbfree Code
No
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
MICROSEMI CORP
Part Package Code
LCC
LPCC
Package Description
0.652 INCH, PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Carrier Type
T-1(DS1)
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e0
Length
16.585 mm
Moisture Sensitivity Level
3
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
FRAMER
FRAMER
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.585 mm
Base Number Matches
1
2
Supply Current-Max
16 mA
Compare DS2151QNB/T&R with alternatives