DS2151QB/T&R+
vs
MT8979AP
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MAXIM INTEGRATED PRODUCTS INC
ZARLINK SEMICONDUCTOR INC
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
PLASTIC, MS-018AC, LCC-44
Pin Count
44
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Carrier Type
T-1(DS1)
CEPT PCM-30/E-1
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
JESD-609 Code
e3
e0
Length
16.5862 mm
16.585 mm
Moisture Sensitivity Level
3
1
Number of Functions
1
1
Number of Terminals
44
44
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Equivalence Code
LDCC44,.7SQ
LDCC44,.7SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.572 mm
4.57 mm
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Telecom IC Type
FRAMER
FRAMER
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.5862 mm
16.585 mm
Base Number Matches
4
4
Peak Reflow Temperature (Cel)
260
Supply Current-Max
16 mA
Compare DS2151QB/T&R+ with alternatives
Compare MT8979AP with alternatives