DS2148G vs DS2148GN+ feature comparison

DS2148G Dallas Semiconductor

Buy Now Datasheet

DS2148GN+ Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description CABGA-49 LFBGA, BGA49,7X7,32
Reach Compliance Code unknown compliant
JESD-30 Code S-XBGA-B49 S-PBGA-B49
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 49 49
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code FBGA LFBGA
Package Equivalence Code BGA49,7X7,32 BGA49,7X7,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.125 mA 0.125 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 49
HTS Code 8542.39.00.01
Length 7 mm
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.5 mm
Time@Peak Reflow Temperature-Max (s) 30
Width 7 mm

Compare DS2148GN+ with alternatives