DS2148G vs DS21348GN+ feature comparison

DS2148G Rochester Electronics LLC

Buy Now Datasheet

DS21348GN+ Maxim Integrated Products

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description LFBGA, 7 X 7 MM, ROHS COMPLIANT, CSBGA-49
Pin Count 49 49
Reach Compliance Code unknown compliant
JESD-30 Code S-PBGA-B49 S-PBGA-B49
Length 7 mm 7 mm
Moisture Sensitivity Level 3 3
Number of Functions 1 1
Number of Terminals 49 49
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 260
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Nom 5 V 3.3 V
Surface Mount YES YES
Technology CMOS
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish NOT SPECIFIED TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 7 mm 7 mm
Base Number Matches 3 2
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-609 Code e1
Package Equivalence Code BGA49,7X7,32
Supply Current-Max 0.1 mA

Compare DS21348GN+ with alternatives