DS21348GN vs DS21348G+W feature comparison

DS21348GN Dallas Semiconductor

Buy Now Datasheet

DS21348G+W Maxim Integrated Products

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer DALLAS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Package Description CABGA-49 LFBGA,
Reach Compliance Code unknown not_compliant
JESD-30 Code S-XBGA-B49 S-PBGA-B49
JESD-609 Code e0 e1
Number of Functions 1 1
Number of Terminals 49 49
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code FBGA LFBGA
Package Equivalence Code BGA49,7X7,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.1 mA
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 49
HTS Code 8542.39.00.01
Length 7 mm
Moisture Sensitivity Level 3
Seated Height-Max 1.5 mm
Width 7 mm

Compare DS21348G+W with alternatives