DS21348G vs DS2148G feature comparison

DS21348G Maxim Integrated Products

Buy Now Datasheet

DS2148G Dallas Semiconductor

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DALLAS SEMICONDUCTOR
Part Package Code BGA
Package Description 7 X 7 MM, CSBGA-49 CABGA-49
Pin Count 49
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code S-PBGA-B49 S-XBGA-B49
JESD-609 Code e0 e0
Length 7 mm
Moisture Sensitivity Level 3
Number of Functions 1 1
Number of Terminals 49 49
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code LFBGA FBGA
Package Equivalence Code BGA49,7X7,32 BGA49,7X7,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm
Supply Current-Max 0.1 mA 0.125 mA
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Telecom IC Type PCM TRANSCEIVER PCM TRANSCEIVER
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 7 mm
Base Number Matches 2 3
Technology CMOS

Compare DS21348G with alternatives