DS2129S+T&R
vs
TDA8133D
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MAXIM INTEGRATED PRODUCTS INC
|
STMICROELECTRONICS
|
Part Package Code |
SOIC
|
DIP
|
Package Description |
SOP,
|
DIP, DIP16,.3
|
Pin Count |
16
|
16
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Input Voltage-Max |
5.25 V
|
14 V
|
Input Voltage-Min |
2.7 V
|
7 V
|
JESD-30 Code |
R-XDSO-G16
|
R-PDIP-T16
|
JESD-609 Code |
e3
|
e3
|
Length |
9.9 mm
|
19.18 mm
|
Number of Functions |
1
|
1
|
Number of Outputs |
3
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Output Voltage1-Max |
0.8 V
|
5.2 V
|
Output Voltage1-Min |
0.7 V
|
5 V
|
Output Voltage1-Nom |
0.75 V
|
5.1 V
|
Output Voltage2-Max |
1.8 V
|
8.16 V
|
Output Voltage2-Min |
1.7 V
|
7.84 V
|
Output Voltage2-Nom |
1.75 V
|
8 V
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
SOP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
SMALL OUTLINE
|
IN-LINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Regulator Type |
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
FIXED POSITIVE MULTIPLE OUTPUT STANDARD REGULATOR
|
Seated Height-Max |
1.75 mm
|
5.33 mm
|
Surface Mount |
YES
|
NO
|
Technology |
BICMOS
|
BIPOLAR
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
THROUGH-HOLE
|
Terminal Pitch |
1.27 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Voltage Tolerance-Max |
6.7%
|
2%
|
Width |
3.9 mm
|
7.62 mm
|
Base Number Matches |
1
|
1
|
Adjustability |
|
FIXED
|
Dropout Voltage1-Nom |
|
1.4 V
|
Input Voltage Absolute-Max |
|
20 V
|
Line Regulation-Max |
|
0.08%
|
Load Regulation-Max |
|
0.16%
|
Operating Temperature TJ-Min |
|
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Output Current1-Max |
|
0.75 A
|
Output Current2-Max |
|
0.75 A
|
Package Equivalence Code |
|
DIP16,.3
|
|
|
|
Compare DS2129S+T&R with alternatives
Compare TDA8133D with alternatives