DS2045W-100# vs DS2045AB-100 feature comparison

DS2045W-100# Maxim Integrated Products

Buy Now Datasheet

DS2045AB-100 Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 BGA,
Pin Count 256 256
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 100 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 27 mm 27 mm
Memory Density 1048576 bit 1048576 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 256 256
Number of Words 131072 words 131072 words
Number of Words Code 128000 128000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 128KX8 128KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.72 mm 8.72 mm
Standby Current-Max 0.005 A
Supply Current-Max 0.05 mA
Supply Voltage-Max (Vsup) 3.6 V 5.25 V
Supply Voltage-Min (Vsup) 3 V 4.75 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27 mm 27 mm
Base Number Matches 1 1
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare DS2045W-100# with alternatives

Compare DS2045AB-100 with alternatives