DS2030W-100# vs DS2030Y-70# feature comparison

DS2030W-100# Maxim Integrated Products

Buy Now Datasheet

DS2030Y-70# Maxim Integrated Products

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Part Package Code BGA BGA
Package Description 27 X 27 MM, ROHS COMPLIANT, PLASTIC, BGA-256 27 X 27 MM, ROHS COMPLIANT, BGA-256
Pin Count 256 256
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.41 8542.32.00.41
Access Time-Max 100 ns 70 ns
JESD-30 Code S-PBGA-B256 S-PBGA-B256
Length 27 mm 27 mm
Memory Density 262144 bit 262144 bit
Memory IC Type NON-VOLATILE SRAM MODULE NON-VOLATILE SRAM MODULE
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 256 256
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 32KX8 32KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA256,20X20,50 BGA256,20X20,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Parallel/Serial PARALLEL PARALLEL
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 8.72 mm 8.72 mm
Standby Current-Max 0.005 A 0.005 A
Supply Current-Max 0.05 mA 0.085 mA
Supply Voltage-Max (Vsup) 3.6 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 3.3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 27 mm 27 mm
Base Number Matches 2 2
Factory Lead Time 4 Weeks
JESD-609 Code e1
Terminal Finish TIN SILVER COPPER

Compare DS2030W-100# with alternatives

Compare DS2030Y-70# with alternatives