DS1994L-F5 vs DS1963S feature comparison

DS1994L-F5 Maxim Integrated Products

Buy Now Datasheet

DS1963S Dallas Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC DALLAS SEMICONDUCTOR
Package Description MICROCAN-2 MICROCAN-2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8473.30.11.80
Access Time-Max 15000 ns
JESD-30 Code O-MEDB-N2 O-MEDB-N2
JESD-609 Code e0
Memory Density 4096 bit 4096 bit
Memory IC Type MEMORY CIRCUIT MEMORY CIRCUIT
Memory Width 1 8
Moisture Sensitivity Level 1
Number of Functions 1 1
Number of Terminals 2 2
Number of Words 4096 words 512 words
Number of Words Code 4000 512
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -40 °C -40 °C
Organization 4KX1 512X8
Package Body Material METAL METAL
Package Equivalence Code BUTTON,.68IN BUTTON,.68IN
Package Shape ROUND ROUND
Package Style DISK BUTTON DISK BUTTON
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2.8 V 2.8 V
Supply Voltage-Nom (Vsup) 3 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Position END END
Base Number Matches 2 2

Compare DS1994L-F5 with alternatives