DS1961S-F3+ vs DS1972-F5# feature comparison

DS1961S-F3+ Maxim Integrated Products

Buy Now Datasheet

DS1972-F5# Maxim Integrated Products

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC MAXIM INTEGRATED PRODUCTS INC
Package Description MICROCAN-2 , BUTTON,.68IN
Pin Count 2 5
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8473.30.11.40 8473.30.11.40
JESD-30 Code O-MEDB-N2 O-MBCY-W5
JESD-609 Code e3 e3
Memory Density 1024 bit 1024 bit
Memory IC Type EEPROM EEPROM
Memory Width 1 4
Number of Functions 1 1
Number of Terminals 2 5
Number of Words 1024 words 256 words
Number of Words Code 1000 256
Operating Mode SYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -20 °C -40 °C
Organization 1KX1 256X4
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style DISK BUTTON CYLINDRICAL
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type 1-WIRE 1-WIRE
Supply Voltage-Max (Vsup) 5.25 V 5.25 V
Supply Voltage-Min (Vsup) 2.8 V 2.8 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade OTHER INDUSTRIAL
Terminal Finish MATTE TIN MATTE TIN
Terminal Form NO LEAD WIRE
Terminal Position END BOTTOM
Base Number Matches 3 4
Part Package Code BCY
Data Retention Time-Min 10
Endurance 50000 Write/Erase Cycles
Package Equivalence Code BUTTON,.68IN

Compare DS1961S-F3+ with alternatives

Compare DS1972-F5# with alternatives