DS1961S-F3+
vs
DS1972-F5+
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
MAXIM INTEGRATED PRODUCTS INC
|
Part Package Code |
N/A
|
|
Package Description |
MICROCAN-2
|
ROHS COMPLIANT, MICROCAN-2
|
Pin Count |
2
|
2
|
Manufacturer Package Code |
N/A
|
|
Reach Compliance Code |
compliant
|
compliant
|
Date Of Intro |
2002-09-06
|
|
Samacsys Manufacturer |
Analog Devices
|
|
JESD-30 Code |
O-MEDB-N2
|
O-MEDB-N2
|
JESD-609 Code |
e3
|
e3
|
Memory Density |
1024 bit
|
1024 bit
|
Memory IC Type |
EEPROM
|
EEPROM
|
Memory Width |
1
|
1
|
Number of Functions |
1
|
1
|
Number of Terminals |
2
|
2
|
Number of Words |
1024 words
|
1024 words
|
Number of Words Code |
1000
|
1000
|
Operating Mode |
SYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
-40 °C
|
Organization |
1KX1
|
1KX1
|
Package Body Material |
METAL
|
METAL
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
DISK BUTTON
|
DISK BUTTON
|
Parallel/Serial |
SERIAL
|
SERIAL
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Serial Bus Type |
1-WIRE
|
1-WIRE
|
Supply Voltage-Max (Vsup) |
5.25 V
|
5.25 V
|
Supply Voltage-Min (Vsup) |
2.8 V
|
2.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
INDUSTRIAL
|
Terminal Finish |
Matte Tin (Sn)
|
MATTE TIN
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
END
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
1
|
4
|
Pbfree Code |
|
Yes
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8473.30.11.40
|
Data Retention Time-Min |
|
10
|
Endurance |
|
50000 Write/Erase Cycles
|
Package Equivalence Code |
|
BUTTON,.68IN
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
|
|
|
Compare DS1961S-F3+ with alternatives
Compare DS1972-F5+ with alternatives